Part Details for 80387DXRPQB by Data Device Corporation
Overview of 80387DXRPQB by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Part Details for 80387DXRPQB
80387DXRPQB CAD Models
80387DXRPQB Part Data Attributes
|
80387DXRPQB
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
80387DXRPQB
Data Device Corporation
Math Coprocessor, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 80387DXRPQB
This table gives cross-reference parts and alternative options found for 80387DXRPQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80387DXRPQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80387DXRPQE | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | 80387DXRPQB vs 80387DXRPQE |
80387DXRPQE | Math Coprocessor, CMOS, | Data Device Corporation | 80387DXRPQB vs 80387DXRPQE |
80387DXRPQS | Math Coprocessor, CMOS, | Data Device Corporation | 80387DXRPQB vs 80387DXRPQS |