Part Details for 80387DXRPQI by Maxwell Technologies
Overview of 80387DXRPQI by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Part Details for 80387DXRPQI
80387DXRPQI CAD Models
80387DXRPQI Part Data Attributes
|
80387DXRPQI
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
80387DXRPQI
Maxwell Technologies
Math Coprocessor, 32-Bit, CMOS, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL68,.95SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | 80386 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQFP-F68 | |
Length | 24.13 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 80387DXRPQI
This table gives cross-reference parts and alternative options found for 80387DXRPQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80387DXRPQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80387DXRPQE | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | 80387DXRPQI vs 80387DXRPQE |
80387DXRPQE | Math Coprocessor, CMOS, | Data Device Corporation | 80387DXRPQI vs 80387DXRPQE |
80387DXRPQS | Math Coprocessor, CMOS, | Data Device Corporation | 80387DXRPQI vs 80387DXRPQS |