Part Details for 803A-ICSP by 3M Interconnect
Overview of 803A-ICSP by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HA3803-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT |
Price & Stock for 803A-ICSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-803A-IC
|
Mouser Electronics | Wire Ducting & Raceways INSIDE CORNER 1 3/4" RoHS: Not Compliant | 0 |
|
$2.8100 / $3.0000 | Order Now |
DISTI #
65023751
|
Verical | 803A-ICSP Min Qty: 6 Package Multiple: 6 Date Code: 1711 | Americas - 6 |
|
$3.9910 / $13.5330 | Buy Now |