There are no models available for this part yet.
Overview of 803AD2C-4C by Lucky Light Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 803AD2C-4C by Lucky Light Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LL-803AD2C-4C
|
TME | LED, 8mm, orange, 1300mcd, 60°, Front: convex, 1.6÷2.4V Min Qty: 1 | 0 |
|
$0.0790 / $0.5400 | RFQ |