Part Details for 804-001-06ZN5-3P by Glenair Inc
Overview of 804-001-06ZN5-3P by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06ZN5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2748
|
Newark | Connector |Glenair 804-001-06ZN5-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$99.0700 / $319.4700 | Buy Now |
DISTI #
2992-804-001-06ZN5-3P-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$215.7400 / $780.1800 | Buy Now |
DISTI #
3937-804-001-06ZN5-3P-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$513.5900 | Buy Now |
DISTI #
804-001-06ZN5-3P
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-001-06ZN5-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 190 Factory Stock |
|
$81.9410 / $354.9600 | Buy Now |
DISTI #
631-804-001-06ZN5-3P
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$97.8500 / $167.1500 | Order Now |
DISTI #
71116270
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.0000 | Buy Now |
DISTI #
77957357
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$123.0769 / $303.3846 | Buy Now |
DISTI #
804-001-06ZN5-3P
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-001-06ZN5-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 190 Factory Stock |
|
$81.9410 / $354.9600 | Buy Now |
DISTI #
GLE804-001-06ZN5-3P
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$165.0952 / $319.4640 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 114 |
|
$192.8500 / $364.0600 | Buy Now |
Part Details for 804-001-06ZN5-3P
804-001-06ZN5-3P CAD Models
804-001-06ZN5-3P Part Data Attributes:
|
804-001-06ZN5-3P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06ZN5-3P
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |