804-001-06M12-201P
Description: MIL Series Connector,

Overview of 804-001-06M12-201P by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10148733-0201P13LF Amphenol Communications Solutions DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock

Price & Stock for 804-001-06M12-201P by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK1250
Newark Circular Connector |Glenair 804-001-06M12-201P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 20
  • 1 $695.0100
  • 2 $624.9700
  • 4 $524.4100
  • 7 $504.6600
  • 10 $368.1600
  • 20 $281.9500
  • 35 $247.8400
  • 50 $215.5000
$215.5000 / $695.0100 Buy Now
DISTI # 804-001-06M12-201P
Avnet Americas MIGHTY MOUSE - Bulk (Alt: 804-001-06M12-201P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 182 Factory Stock
RFQ
DISTI # 631-80406M11P
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $404.0600
  • 25 $309.4500
$309.4500 / $404.0600 Order Now
DISTI # GLE804-001-06M12-201P
Interstate Connecting Components   0
Buy Now

CAD Models for 804-001-06M12-201P by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-001-06M12-201P by Glenair Inc

804-001-06M12-201P
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
809-112,809-001,809-042,809-065A,809-065C
Contact Quantities
2,10
Contact Sizes
12, 23
Coupling Type
SNAP
Degrees of Rotation
Other Description
12 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
12
Unique Insert Number
12-201
Want to compare parts?
  1. 804-001-06M12-201P
    Glenair Inc
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-001-06M12-201P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-001-06M12-201P by Glenair Inc

Select Manufacturer
Which Manufacturer of 804-001-06M12-201P would you like to use for your alert(s)?
  • Please alert me when 804-001-06M12-201P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-001-06M12-201P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-001-06M12-201P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-001-06M12-201P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-001-06M12-201P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-001-06M12-201P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: