Part Details for 804-001-06M12-37S by Glenair Inc
Overview of 804-001-06M12-37S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06M12-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2580
|
Newark | Connector |Glenair 804-001-06M12-37S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$337.7100 / $1,089.0900 | Buy Now |
DISTI #
2992-804-001-06M12-37S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$735.3400 / $2,659.3800 | Buy Now |
DISTI #
3937-804-001-06M12-37S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,750.7900 | Buy Now |
DISTI #
804-001-06M12-37S
|
Avnet Americas | Conn Mighty Mouse SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 804-001-06M12-37S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$279.3364 / $1,210.0950 | Buy Now |
DISTI #
654-80400106M1237S
|
Mouser Electronics | Circular MIL Spec Connector PP PLG CON/BNDPLTFRM 12 SH SZ 37SKT CNT | 0 |
|
$569.8600 | Order Now |
DISTI #
20055169
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$409.1000 | Buy Now |
DISTI #
16757445
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$419.5897 / $1,034.2692 | Buy Now |
DISTI #
GLE804-001-06M12-37S
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$562.8380 / $1,089.0854 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 30 |
|
$657.4500 / $1,241.1200 | Buy Now |
Part Details for 804-001-06M12-37S
804-001-06M12-37S CAD Models
804-001-06M12-37S Part Data Attributes
|
804-001-06M12-37S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06M12-37S
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 37 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |