Part Details for 804-001-06MT14-205AA by Glenair Inc
Overview of 804-001-06MT14-205AA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06MT14-205AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4712
|
Newark | 804-001-06Mt14-205Aa |Glenair 804-001-06MT14-205AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$239.8300 / $773.4500 | Buy Now |
DISTI #
804-001-06MT14-205
|
Avnet Americas | Connector Mighty Mouse Push-Pull Circular Housing Plug Cable Mount PIN 36 Position 14 Shell Size Aluminum - Bulk (Alt: 804-001-06MT14-205) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$198.3736 / $859.3800 | Buy Now |
DISTI #
631-80406MT15AA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$309.9400 / $404.6900 | Order Now |
DISTI #
64097907
|
Verical | 804-001-06MT14-205AA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$379.3500 | Buy Now |
DISTI #
71057475
|
Verical | 804-001-06MT14-205AA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$389.0769 / $734.5128 | Buy Now |
DISTI #
804-001-06MT14-205AA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE804-001-06MT14-205AA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
Buy Now |
Part Details for 804-001-06MT14-205AA
804-001-06MT14-205AA CAD Models
804-001-06MT14-205AA Part Data Attributes
|
804-001-06MT14-205AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06MT14-205AA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-110,809-001,809-042,809-065A,809-065C | |
Contact Quantities | 4, 32 | |
Contact Sizes | 16, 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Other Description | 36 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
Unique Insert Number | 14-205 |