Part Details for 804-001-06NF12-202SA by Glenair Inc
Overview of 804-001-06NF12-202SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06NF12-202SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2639
|
Newark | Connector |Glenair 804-001-06NF12-202SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$274.8500 / $886.3900 | Buy Now |
DISTI #
2992-804-001-06NF12-202SA-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$598.4800 / $2,164.4600 | Buy Now |
DISTI #
3937-804-001-06NF12-202SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,424.9000 | Buy Now |
DISTI #
804-001-06NF12-202SA
|
Avnet Americas | Connector Circular Plug 8 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 804-001-06NF12-202SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$227.3444 / $984.8700 | Buy Now |
DISTI #
631-8416NF1222SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$463.8000 / $875.5500 | Order Now |
DISTI #
804-001-06NF12-202SA
|
Avnet Americas | Connector Circular Plug 8 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 804-001-06NF12-202SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$227.3444 / $984.8700 | Buy Now |
DISTI #
804-001-06NF12-202SA
|
Avnet Americas | Connector Circular Plug 8 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 804-001-06NF12-202SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$227.3444 / $984.8700 | Buy Now |
DISTI #
GLE804-001-06NF12-202SA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$458.0912 / $886.3830 | Buy Now |
Part Details for 804-001-06NF12-202SA
804-001-06NF12-202SA CAD Models
804-001-06NF12-202SA Part Data Attributes
|
804-001-06NF12-202SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06NF12-202SA
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-111,809-002,809-043,809-066A,809-066C | |
Contact Quantities | 2, 20 | |
Contact Sizes | 16, 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Other Description | 22 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 12-202 |