Part Details for 804-001-06Z110-26P by Glenair Inc
Overview of 804-001-06Z110-26P by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06Z110-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2623
|
Newark | Connector |Glenair 804-001-06Z110-26P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$326.9300 / $1,054.3400 | Buy Now |
DISTI #
3937-804-001-06Z110-26P-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,694.8700 | Buy Now |
DISTI #
804-001-06Z110-26P
|
Avnet Americas | Conn Mighty Mouse PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 804-001-06Z110-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$270.4254 / $1,171.4850 | Buy Now |
DISTI #
804-001-06Z110-26P
|
Avnet Americas | - Bulk (Alt: 804-001-06Z110-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
804-001-06Z110-26P
|
Avnet Americas | 26 CONTACT(S), STAINLESS STEEL, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 804-001-06Z110-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$269.7152 / $1,168.4100 | Buy Now |
DISTI #
804-001-06Z110-26P
|
Avnet Americas | 26 CONTACT(S), STAINLESS STEEL, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 804-001-06Z110-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$269.7152 / $1,168.4100 | Buy Now |
DISTI #
631-80400106Z11026P
|
Mouser Electronics | Circular MIL Spec Connector 51+ pcs start 5 weeks RoHS: Compliant | 0 |
|
$551.6700 / $1,041.4500 | Order Now |
DISTI #
71119318
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$302.7125 | Buy Now |
DISTI #
77960070
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$310.4744 / $1,001.2692 | Buy Now |
DISTI #
804-001-06Z110-26P
|
Avnet Americas | Conn Mighty Mouse PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 804-001-06Z110-26P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$270.4254 / $1,171.4850 | Buy Now |
Part Details for 804-001-06Z110-26P
804-001-06Z110-26P CAD Models
804-001-06Z110-26P Part Data Attributes:
|
804-001-06Z110-26P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06Z110-26P
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |