There are no models available for this part yet.
Overview of 804-001-06ZNU12-203S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0203SGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.9A 90Mohm Mpak/Sc-59 | |
OB1203SD-RL-EVK | Renesas Electronics Corporation | Heart Rate, SpO2 and Respiration Rate Evaluation Kit with RL78 16-bit Processor and OLED Display |
Price & Stock for 804-001-06ZNU12-203S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK1393
|
Newark | Circular Connector |Glenair 804-001-06ZNU12-203S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$248.7700 / $802.2700 | Buy Now | |
DISTI #
631-80406ZNU13S
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$466.4200 | Order Now |