Part Details for 804-001-06ZNU12-220SA by Glenair Inc
Overview of 804-001-06ZNU12-220SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-001-06ZNU12-220SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2680
|
Newark | Connector |Glenair 804-001-06ZNU12-220SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$277.9200 / $896.2600 | Buy Now |
DISTI #
2992-804-001-06ZNU12-220SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 220P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$605.0600 / $2,188.4000 | Buy Now |
DISTI #
3937-804-001-06ZNU12-220SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,440.7000 | Buy Now |
DISTI #
804-001-06ZNU12-22
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-001-06ZNU12-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$229.8770 / $995.8350 | Buy Now |
DISTI #
654-804106ZNU12220SA
|
Mouser Electronics | Circular MIL Spec Connector 220P SKT PLUG SZ 12 BLK ALUM/ZINC-NICKEL RoHS: Compliant | 0 |
|
$468.9600 | Order Now |
DISTI #
804-001-06ZNU12-22
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-001-06ZNU12-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$229.8770 / $995.8350 | Buy Now |
DISTI #
804-001-06ZNU12-22
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-001-06ZNU12-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$229.8770 / $995.8350 | Buy Now |
DISTI #
GLE804-001-06ZNU12-220SA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$463.1882 / $896.2515 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector 220P SKT PLUG SZ 12 BLK ALUM/ZINC-NICKEL Min Qty: 1 | 16 |
|
$541.0500 / $1,021.3700 | Buy Now |
Part Details for 804-001-06ZNU12-220SA
804-001-06ZNU12-220SA CAD Models
804-001-06ZNU12-220SA Part Data Attributes
|
804-001-06ZNU12-220SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-001-06ZNU12-220SA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-205 | |
Contact Quantities | 20 | |
Contact Sizes | 20HD | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Other Description | 20 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 12-220 |