Part Details for 804-002-06ZN5-3P by Glenair Inc
Overview of 804-002-06ZN5-3P by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-002-06ZN5-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK1622
|
Newark | 804-002-06Zn5-3P |Glenair 804-002-06ZN5-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$110.0700 / $354.9600 | Buy Now |
DISTI #
804-002-06ZN5-3P
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-002-06ZN5-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-80206ZN53P
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$108.7200 / $185.7300 | Order Now |
DISTI #
804-002-06ZN5-3P
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-002-06ZN5-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ |
Part Details for 804-002-06ZN5-3P
804-002-06ZN5-3P CAD Models
804-002-06ZN5-3P Part Data Attributes:
|
804-002-06ZN5-3P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-002-06ZN5-3P
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |