Part Details for 804-002-06ZNU5-3S by Glenair Inc
Overview of 804-002-06ZNU5-3S by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-002-06ZNU5-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2992-804-002-06ZNU5-3S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
72 In Stock |
|
$211.2000 / $763.8200 | Buy Now |
DISTI #
3937-804-002-06ZNU5-3S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$502.8500 | Buy Now |
DISTI #
804-002-06ZNU5-3S
|
Avnet Americas | Conn Mighty Mouse Connector SKT 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-002-06ZNU5-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$80.2258 / $347.5350 | Buy Now |
DISTI #
654-80400206ZNU53S
|
Mouser Electronics | Circular MIL Spec Connector PP PLG CON/ACC TRD 5 SH SZ 3SKT CNT RoHS: Not Compliant | 0 |
|
$79.8300 / $163.6600 | Order Now |
DISTI #
804-002-06ZNU5-3S
|
Avnet Americas | Conn Mighty Mouse Connector SKT 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-002-06ZNU5-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$80.2258 / $347.5350 | Buy Now |
DISTI #
804-002-06ZNU5-3S
|
Avnet Americas | Conn Mighty Mouse Connector SKT 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 804-002-06ZNU5-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$80.2258 / $347.5350 | Buy Now |
Part Details for 804-002-06ZNU5-3S
804-002-06ZNU5-3S CAD Models
804-002-06ZNU5-3S Part Data Attributes
|
804-002-06ZNU5-3S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-002-06ZNU5-3S
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 3 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |