Part Details for 804-002-06MT14-55PC by Glenair Inc
Overview of 804-002-06MT14-55PC by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 804-002-06MT14-55PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2774
|
Newark | Connector |Glenair 804-002-06MT14-55PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$397.5400 / $1,282.0600 | Buy Now |
DISTI #
2992-804-002-06MT14-55PC-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$865.6600 / $3,130.7200 | Buy Now |
DISTI #
3937-804-002-06MT14-55PC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,061.0700 | Buy Now |
DISTI #
804-002-06MT14-55PC
|
Avnet Americas | Connector Circular Plug 55 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 804-002-06MT14-55PC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$328.8226 / $1,424.5050 | Buy Now |
DISTI #
631-80400206MT1455PC
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$670.8300 / $1,266.3900 | Order Now |
DISTI #
804-002-06MT14-55PC
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$410.4800 / $1,253.7200 | Buy Now |
DISTI #
804-002-06MT14-55PC
|
Avnet Americas | Connector Circular Plug 55 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 804-002-06MT14-55PC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$328.8226 / $1,424.5050 | Buy Now |
DISTI #
GLE804-002-06MT14-55PC
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$662.5668 / $1,282.0544 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$773.9400 / $1,461.0300 | Buy Now |
Part Details for 804-002-06MT14-55PC
804-002-06MT14-55PC CAD Models
804-002-06MT14-55PC Part Data Attributes:
|
804-002-06MT14-55PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-002-06MT14-55PC
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 95 | |
Other Description | 55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |