804-003-00ZNU12-201SA
Description: MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of 804-003-00ZNU12-201SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8686201SA Renesas Electronics Corporation OCTAL UNIV SHIFT REGISTER

Price & Stock for 804-003-00ZNU12-201SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK1694
Newark Circular Connector |Glenair 804-003-00ZNU12-201SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $746.2700
  • 2 $671.0600
  • 4 $563.0800
  • 7 $541.8700
  • 10 $395.3100
  • 20 $302.7400
  • 35 $266.1200
  • 50 $231.4100
$231.4100 / $746.2700 Buy Now
DISTI # 631-400300ZNU12201SA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 1 $819.0500
  • 2 $736.5100
  • 5 $617.9800
  • 10 $433.8700
$433.8700 / $819.0500 Order Now

CAD Models for 804-003-00ZNU12-201SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-003-00ZNU12-201SA by Glenair Inc

804-003-00ZNU12-201SA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
809-113,809-002,809-043,809-066A,809-066C
Contact Quantities
2,10
Contact Sizes
12, 23
Coupling Type
SNAP
Degrees of Rotation
150
Other Description
12 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
ZINC NICKEL BLACK CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
12
Unique Insert Number
12-201
Want to compare parts?
  1. 804-003-00ZNU12-201SA
    Glenair Inc
    MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-003-00ZNU12-201SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-003-00ZNU12-201SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 804-003-00ZNU12-201SA would you like to use for your alert(s)?
  • Please alert me when 804-003-00ZNU12-201SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-003-00ZNU12-201SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-003-00ZNU12-201SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-003-00ZNU12-201SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-003-00ZNU12-201SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-003-00ZNU12-201SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: