Part Details for 804-003-07M14-55SA by Glenair Inc
Overview of 804-003-07M14-55SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 804-003-07M14-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3093
|
Newark | Mil Spec Cir Conn, Rcpt, 14-55, Crimp, Product Range:Mighty Mouse Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Glenair 804-003-07M14-55SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$737.1800 | Buy Now |
DISTI #
2992-804-003-07M14-55SA-ND
|
DigiKey | CONN RCPT FMALE 55POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
74 In Stock |
|
$1,014.7400 / $3,670.0800 | Buy Now |
DISTI #
3937-804-003-07M14-55SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,416.1900 | Buy Now |
DISTI #
804-003-07M14-55SA
|
Avnet Americas | Conn Circular Receptacle Socket Contact 55 POS Solder ST Panel Mount - Bulk (Alt: 804-003-07M14-55SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$385.5046 / $1,670.0550 | Buy Now |
DISTI #
12AJ3093
|
Avnet Americas | Conn Circular Receptacle Socket Contact 55 POS Solder ST Panel Mount - Bulk (Alt: 12AJ3093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
RFQ | |
DISTI #
631-80400307M1455SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$786.4600 / $1,484.6900 | Order Now |
DISTI #
71122368
|
Verical | Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$737.2125 | Buy Now |
DISTI #
77958397
|
Verical | Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$756.1154 / $1,427.3974 | Buy Now |
DISTI #
76460621
|
Verical | Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$938.4533 / $989.5034 | Buy Now |
DISTI #
804-003-07M14-55SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$481.2400 / $1,469.8400 | Buy Now |
Part Details for 804-003-07M14-55SA
804-003-07M14-55SA CAD Models
804-003-07M14-55SA Part Data Attributes
|
804-003-07M14-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-003-07M14-55SA
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |