There are no models available for this part yet.
Overview of 804-003-07M5-3PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 804-003-07M5-3PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ3097
|
Newark | Circular Connector |Glenair 804-003-07M5-3PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$128.6100 / $414.7200 | Buy Now | |
DISTI #
3937-804-003-07M5-3PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$385.1540 / $727.1100 | Buy Now | |
DISTI #
2992-804-003-07M5-3PA-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
74 In Stock |
|
$280.0000 / $1,012.6200 | Buy Now | |
DISTI #
804-003-07M5-3PA
|
Avnet Americas | Circular Connector Mighty Mouse Push -Pull Quick-Disconnect Receptacle 3 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 804-003-07M5-3PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 599 Factory Stock |
|
RFQ | ||
DISTI #
631-80400307M53PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$215.1700 / $238.2700 | Order Now | |
DISTI #
71122196
|
Verical | Series 804 Push-Pull Mighty Mouse Receptacle Connector RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$101.7692 / $159.7692 | Buy Now | |
DISTI #
77957168
|
Verical | Series 804 Push-Pull Mighty Mouse Receptacle Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$159.7692 / $393.8462 | Buy Now | |
DISTI #
804-003-07M5-3PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.1700 / $445.0200 | Buy Now | |
DISTI #
GLE804-003-07M5-3PA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$214.3273 / $414.7200 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 395 |
|
$250.3500 / $472.6200 | Buy Now |
CAD Models for 804-003-07M5-3PA by Glenair Inc
Part Data Attributes for 804-003-07M5-3PA by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
809-001,809-042,809-065A,809-065C
|
Contact Quantities
|
3
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
3 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
5
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
5-3
|