Part Details for 804-003-07MT14-55SC by Glenair Inc
Overview of 804-003-07MT14-55SC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM355SCZCE216 | Texas Instruments | Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85 | |
TMS320C6655SCZH | Texas Instruments | 1 core fixed and floating point low power digital signal processor 625-FCBGA 0 to 85 |
Price & Stock for 804-003-07MT14-55SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3068
|
Newark | Circular Connector |Glenair 804-003-07MT14-55SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$481.8200 / $1,553.8400 | Buy Now |
DISTI #
3937-804-003-07MT14-55SC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
483 In Stock |
|
$1,443.0770 / $2,724.2300 | Buy Now |
DISTI #
2992-804-003-07MT14-55SC-ND
|
DigiKey | CONN RCPT FMALE 55POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
74 In Stock |
|
$1,049.0600 / $3,794.2200 | Buy Now |
DISTI #
804-003-07MT14-55S
|
Avnet Americas | Connector Circular Jam Nut Receptacle 55 Position Socket Contact Straight - Bulk (Alt: 804-003-07MT14-55S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | |
DISTI #
631-80400307MT1455SC
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 1 |
|
$1,674.8400 | Buy Now |
DISTI #
804-003-07MT14-55SC
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,395.1400 / $1,423.0400 | Buy Now |
DISTI #
GLE804-003-07MT14-55SC
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 2 |
|
$464.4405 / $1,553.8365 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 29 |
|
$938.0000 / $1,770.7500 | Buy Now |
Part Details for 804-003-07MT14-55SC
804-003-07MT14-55SC CAD Models
804-003-07MT14-55SC Part Data Attributes
|
804-003-07MT14-55SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-003-07MT14-55SC
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 95 | |
Other Description | 55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |