Part Details for 804-003-07Z112-37P by Glenair Inc
Overview of 804-003-07Z112-37P by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 804-003-07Z112-37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3178
|
Newark | Connector |Glenair 804-003-07Z112-37P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$430.8400 / $1,389.4600 | Buy Now |
DISTI #
2992-804-003-07Z112-37P-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
74 In Stock |
|
$938.1800 / $3,393.0200 | Buy Now |
DISTI #
3937-804-003-07Z112-37P-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,233.7400 | Buy Now |
DISTI #
804-003-07Z112-37P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-003-07Z112-37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$356.3730 / $1,543.8450 | Buy Now |
DISTI #
631-80400307Z11237P
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$727.0300 / $1,372.4800 | Order Now |
DISTI #
40064351
|
Verical | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$681.5000 | Buy Now |
DISTI #
40057382
|
Verical | Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$698.9744 / $1,319.5256 | Buy Now |
DISTI #
804-003-07Z112-37P
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$450.1400 / $1,358.7500 | Buy Now |
DISTI #
804-003-07Z112-37P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-003-07Z112-37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$356.3730 / $1,543.8450 | Buy Now |
DISTI #
GLE804-003-07Z112-37P
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$718.0682 / $1,389.4604 | Buy Now |
Part Details for 804-003-07Z112-37P
804-003-07Z112-37P CAD Models
804-003-07Z112-37P Part Data Attributes:
|
804-003-07Z112-37P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-003-07Z112-37P
Glenair Inc
Circular Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 37 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |