Part Details for 804-003-07ZNU14-206AA by Glenair Inc
Overview of 804-003-07ZNU14-206AA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06AA02 | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch | |
51720-10703206AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 32S 6P STB Right Angle Header. | |
98424-G52-06AA02LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 804-003-07ZNU14-206AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK2149
|
Newark | Circular Connector |Glenair 804-003-07ZNU14-206AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$249.4700 / $804.5200 | Buy Now |
DISTI #
804-003-07ZNU14-20
|
Avnet Americas | - Bulk (Alt: 804-003-07ZNU14-20) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
631-80307ZNU16AA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$467.7400 | Order Now |