Part Details for 804-003-07ZNU15-14S by Glenair Inc
Overview of 804-003-07ZNU15-14S by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-003-07ZNU15-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3151
|
Newark | Connector |Glenair 804-003-07ZNU15-14S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$280.8200 / $905.6100 | Buy Now |
DISTI #
2992-804-003-07ZNU15-14S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP C Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
74 In Stock |
|
$611.4200 / $2,211.3400 | Buy Now |
DISTI #
3937-804-003-07ZNU15-14S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,455.7600 | Buy Now |
DISTI #
804-003-07ZNU15-14
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-003-07ZNU15-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$232.2756 / $1,006.2300 | Buy Now |
DISTI #
654-80400307ZNU1514S
|
Mouser Electronics | Circular MIL Spec Connector PP CRMP REC/BNDPLTFM 15 SH SZ 14SKT CNT RoHS: Not Compliant | 0 |
|
$473.8600 | Order Now |
DISTI #
71120919
|
Verical | Conn Circular SKT 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$340.1750 | Buy Now |
DISTI #
77957190
|
Verical | Conn Circular SKT 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$348.8974 / $860.0256 | Buy Now |
DISTI #
804-003-07ZNU15-14
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-003-07ZNU15-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$232.2756 / $1,006.2300 | Buy Now |
DISTI #
GLE804-003-07ZNU15-14S
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$468.0220 / $905.6070 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector PP CRMP REC/BNDPLTFM 15 SH SZ 14SKT CNT Min Qty: 1 | 1 |
|
$546.6900 / $1,032.0300 | Buy Now |