Part Details for 804-005-00ZNU7-10P by Glenair Inc
Overview of 804-005-00ZNU7-10P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 804-005-00ZNU7-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3302
|
Newark | Connector |Glenair 804-005-00ZNU7-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$190.3300 / $613.7700 | Buy Now |
DISTI #
2992-804-005-00ZNU7-10P-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
78 In Stock |
|
$414.4000 / $1,498.6600 | Buy Now |
DISTI #
3937-804-005-00ZNU7-10P-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$986.6600 | Buy Now |
DISTI #
804-005-00ZNU7-10P
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE - Bulk (Alt: 804-005-00ZNU7-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 76 Factory Stock |
|
$157.4232 / $681.9600 | Buy Now |
DISTI #
654-80400500ZNU710P
|
Mouser Electronics | Circular MIL Spec Connector PP PCB/SLDRCUP REC 7 SH SZ 10PIN CNT RoHS: Not Compliant | 0 |
|
$245.9500 / $321.1400 | Order Now |
DISTI #
804-005-00ZNU7-10P
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE - Bulk (Alt: 804-005-00ZNU7-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 76 Factory Stock |
|
$157.4232 / $681.9600 | Buy Now |
DISTI #
GLE804-005-00ZNU7-10P
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$317.1907 / $613.7640 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector PP PCB/SLDRCUP REC 7 SH SZ 10PIN CNT Min Qty: 1 | 46 |
|
$370.5100 / $699.4500 | Buy Now |
Part Details for 804-005-00ZNU7-10P
804-005-00ZNU7-10P CAD Models
804-005-00ZNU7-10P Part Data Attributes:
|
804-005-00ZNU7-10P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-005-00ZNU7-10P
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |