Part Details for 804-005-07Z16-7SE by Glenair Inc
Overview of 804-005-07Z16-7SE by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 804-005-07Z16-7SE
804-005-07Z16-7SE CAD Models
804-005-07Z16-7SE Part Data Attributes
|
804-005-07Z16-7SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-005-07Z16-7SE
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 75 | |
Other Description | 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 804-005-07Z16-7SE
This table gives cross-reference parts and alternative options found for 804-005-07Z16-7SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07Z16-7SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-005-07ZN6-7SB | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 804-005-07Z16-7SE vs 804-005-07ZN6-7SB |
MKJ4C7F6-7DB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07Z16-7SE vs MKJ4C7F6-7DB |
804-005-07ZB6-7SE | Circular Connector | Glenair Inc | 804-005-07Z16-7SE vs 804-005-07ZB6-7SE |
804-005-07ZNU6-7SE | Circular Connector | Glenair Inc | 804-005-07Z16-7SE vs 804-005-07ZNU6-7SE |
804-005-07ZB6-7SB | Circular Connector | Glenair Inc | 804-005-07Z16-7SE vs 804-005-07ZB6-7SB |
MKJ4C7K6-7DB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07Z16-7SE vs MKJ4C7K6-7DB |
804-005-07ZNU6-7SB | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 804-005-07Z16-7SE vs 804-005-07ZNU6-7SB |
804-005-07ZC6-7SB | Circular Connector | Glenair Inc | 804-005-07Z16-7SE vs 804-005-07ZC6-7SB |
MKJ4C7K6-7CB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07Z16-7SE vs MKJ4C7K6-7CB |
MKJ4C7Z6-7DB | MIL Series Connector | ITT Interconnect Solutions | 804-005-07Z16-7SE vs MKJ4C7Z6-7DB |