Part Details for 804-005-07M8-200SA by Glenair Inc
Overview of 804-005-07M8-200SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 804-005-07M8-200SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3349
|
Newark | Connector |Glenair 804-005-07M8-200SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$184.3900 / $594.6800 | Buy Now |
DISTI #
3937-804-005-07M8-200SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$955.9200 | Buy Now |
DISTI #
804-005-07M8-200SA
|
Avnet Americas | Circular Connector Mighty Mouse Push-Pull High Speed Receptacle 6 Position Socket Contact Jam Nut Solder - Bulk (Alt: 804-005-07M8-200SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$152.5188 / $660.7500 | Buy Now |
DISTI #
631-80400507M8200SA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$238.2900 / $311.1400 | Order Now |
DISTI #
804-005-07M8-200SA
|
Avnet Americas | Circular Connector Mighty Mouse Push-Pull High Speed Receptacle 6 Position Socket Contact Jam Nut Solder - Bulk (Alt: 804-005-07M8-200SA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$152.5188 / $660.7500 | Buy Now |
DISTI #
GLE804-005-07M8-200SA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$307.3127 / $594.6750 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 16 |
|
$358.9700 / $677.6900 | Buy Now |
Part Details for 804-005-07M8-200SA
804-005-07M8-200SA CAD Models
804-005-07M8-200SA Part Data Attributes:
|
804-005-07M8-200SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-005-07M8-200SA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2,4 | |
Contact Sizes | 20, 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 150 | |
Other Description | 6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 8-200 |