Part Details for 804-009-00MT9-19EA by Glenair Inc
Overview of 804-009-00MT9-19EA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-009-00MT9-19EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3404
|
Newark | Connector |Glenair 804-009-00MT9-19EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$229.2100 / $739.1600 | Buy Now |
DISTI #
2992-804-009-00MT9-19EA-ND
|
DigiKey | CONN PLUG MALE 19P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$499.0200 / $1,804.9400 | Buy Now |
DISTI #
3937-804-009-00MT9-19EA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,188.2700 | Buy Now |
DISTI #
804-009-00MT9-19EA
|
Avnet Americas | Connector Circular Plug 19 Position Pin Contact Panel Mount - Bulk (Alt: 804-009-00MT9-19EA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$189.5832 / $821.2800 | Buy Now |
DISTI #
631-80400900MT919EA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$296.1900 / $730.1200 | Order Now |
DISTI #
71111284
|
Verical | 804-009-00MT9-19EA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$362.5375 | Buy Now |
DISTI #
77958179
|
Verical | 804-009-00MT9-19EA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$371.8333 / $701.9487 | Buy Now |
DISTI #
804-009-00MT9-19EA
|
Avnet Americas | Connector Circular Plug 19 Position Pin Contact Panel Mount - Bulk (Alt: 804-009-00MT9-19EA) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$189.5832 / $821.2800 | Buy Now |
DISTI #
GLE804-009-00MT9-19EA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$381.9907 / $739.1520 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 12 |
|
$446.2000 / $842.3400 | Buy Now |
Part Details for 804-009-00MT9-19EA
804-009-00MT9-19EA CAD Models
804-009-00MT9-19EA Part Data Attributes:
|
804-009-00MT9-19EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-009-00MT9-19EA
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |