There are no models available for this part yet.
Overview of 804-009-07MT6-6SB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 804-009-07MT6-6SB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ3410
|
Newark | Circular Connector |Glenair 804-009-07MT6-6SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$120.6500 / $389.1000 | Buy Now | |
DISTI #
3937-804-009-07MT6-6SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$361.3690 / $682.1800 | Buy Now | |
DISTI #
2992-804-009-07MT6-6SB-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$262.6200 / $949.9200 | Buy Now | |
DISTI #
804-009-07MT6-6SB
|
Avnet Americas | Connector Circular Plug 6 Position Socket Contact Panel Mount - Bulk (Alt: 804-009-07MT6-6SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 182 Factory Stock |
|
$333.6146 | Buy Now | |
DISTI #
631-80400907MT66SB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$119.1700 / $384.3400 | Order Now | |
DISTI #
71122573
|
Verical | 804-009-07MT6-6SB Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$95.4872 / $149.9103 | Buy Now | |
DISTI #
77963504
|
Verical | 804-009-07MT6-6SB Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$149.9103 / $369.5128 | Buy Now | |
DISTI #
GLE804-009-07MT6-6SB
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$201.0907 / $389.0970 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 120 |
|
$234.8900 / $443.4200 | Buy Now |
CAD Models for 804-009-07MT6-6SB by Glenair Inc
Part Data Attributes for 804-009-07MT6-6SB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
75
|
Other Description
|
6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL-PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
6-6
|
Alternate Parts for 804-009-07MT6-6SB
This table gives cross-reference parts and alternative options found for 804-009-07MT6-6SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-009-07MT6-6SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-021-07C6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-021-07C6-6SB |
804-021-07Z16-6SB | Circular Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-021-07Z16-6SB |
804-009-07Z16-6SB | Circular Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-009-07Z16-6SB |
804-009-07NF6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-009-07NF6-6SB |
804-009-07ZNU6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-009-07ZNU6-6SB |
804-009-07M6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-009-07M6-6SB |
804-009-07C6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-009-07C6-6SB |
804-021-07NF6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-021-07NF6-6SB |
804-021-07ZNU6-6SB | Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Glenair Inc | 804-009-07MT6-6SB vs 804-021-07ZNU6-6SB |