Part Details for 804-020-07ZR6-6FB-501 by Glenair Inc
Overview of 804-020-07ZR6-6FB-501 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-020-07ZR6-6FB-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2630
|
Newark | Circular Connector |Glenair 804-020-07ZR6-6FB-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$197.6400 / $637.4200 | Buy Now |
DISTI #
3937-804-020-07ZR6-6FB-501-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
522 In Stock |
|
$591.9690 / $1,117.5400 | Buy Now |
DISTI #
804-020-07ZR6-6FB-
|
Avnet Americas | Connector Circular Push-Pull Mighty Mouse Receptacle 6 Position Socket Contact Jam Nut Mount - Bulk (Alt: 804-020-07ZR6-6FB-) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 119 Factory Stock |
|
RFQ | |
DISTI #
631-8427ZR66FB51
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$255.4300 / $629.6300 | Order Now |
DISTI #
71124089
|
Verical | 804-020-07ZR6-6FB-501 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$156.4103 / $245.5769 | Buy Now |
DISTI #
77961328
|
Verical | 804-020-07ZR6-6FB-501 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$245.5769 / $605.3333 | Buy Now |
DISTI #
GLE804-020-07ZR6-6FB-501
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$329.4132 / $637.4160 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 79 |
|
$384.7800 / $726.4000 | Buy Now |