Part Details for 804-10-078-10-002000 by Mill-Max Mfg Corp
Overview of 804-10-078-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-10-078-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8040-78-ND
|
DigiKey | CONN HEADER VERT 78POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8222 / $16.5900 | Buy Now |
DISTI #
575-8041007810002000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$20.2900 / $22.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$17.8500 | Buy Now |
DISTI #
000000000006072939
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$8.7900 / $27.2600 | Buy Now |
Part Details for 804-10-078-10-002000
804-10-078-10-002000 CAD Models
804-10-078-10-002000 Part Data Attributes
|
804-10-078-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
804-10-078-10-002000
Mill-Max Mfg Corp
Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 804-10-078-10-002000
This table gives cross-reference parts and alternative options found for 804-10-078-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-10-078-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95154-226TLF | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 804-10-078-10-002000 vs 95154-226TLF |
50013-178D | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 804-10-078-10-002000 vs 50013-178D |
94515078610 | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 804-10-078-10-002000 vs 94515078610 |
84600-226H | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 804-10-078-10-002000 vs 84600-226H |
78535-126 | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 804-10-078-10-002000 vs 78535-126 |
95154-226LF | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 804-10-078-10-002000 vs 95154-226LF |
91278-426HLF | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 804-10-078-10-002000 vs 91278-426HLF |
9451507850 | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 804-10-078-10-002000 vs 9451507850 |
86881-426 | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 804-10-078-10-002000 vs 86881-426 |
95660-526HLF | Board Connector, 78 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 804-10-078-10-002000 vs 95660-526HLF |