Part Details for 804-113-06M14-55PA3 by Glenair Inc
Overview of 804-113-06M14-55PA3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 804-113-06M14-55PA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3448
|
Newark | Connector |Glenair 804-113-06M14-55PA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$437.0500 / $1,409.4900 | Buy Now |
DISTI #
2992-804-113-06M14-55PA3-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$951.6000 / $3,441.6600 | Buy Now |
DISTI #
3937-804-113-06M14-55PA3-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,265.7700 | Buy Now |
DISTI #
804-113-06M14-55PA
|
Avnet Americas | Push-Pull Mighty Mouse Circular Connector Plug 55POS Pin Contact Cable Mount - Bulk (Alt: 804-113-06M14-55PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$361.5052 / $1,566.0900 | Buy Now |
DISTI #
631-80411306M1455PA3
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 1 |
|
$737.5100 / $1,392.2600 | Buy Now |
DISTI #
GLE804-113-06M14-55PA3
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$728.4205 / $1,409.4810 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 11 |
|
$850.8600 / $1,606.2500 | Buy Now |
Part Details for 804-113-06M14-55PA3
804-113-06M14-55PA3 CAD Models
804-113-06M14-55PA3 Part Data Attributes:
|
804-113-06M14-55PA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-113-06M14-55PA3
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |