There are no models available for this part yet.
Overview of 804-113-06M8-13P4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-473HCB | Coilcraft Inc | General Purpose Inductor, 48.1uH, 20%, 1 Element, SMD | |
DO1813P-472HC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, | |
DO1813P-472HCB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD |
Price & Stock for 804-113-06M8-13P4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK2890
|
Newark | Circular Connector |Glenair 804-113-06M8-13P4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3100 / $620.2100 | Buy Now | |
DISTI #
631-80411306M813P4
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$276.1400 / $360.5800 | Order Now |