Part Details for 804-BOX by 3M Interconnect
Overview of 804-BOX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6316
|
Newark | Terminal, Tap Splice, Crimp, Blue, Product Range:Scotchlok Series, Termination:Idc/Idt, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Blue Rohs Compliant: Yes |3M 804-BOX Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$12.7700 / $19.0700 | Buy Now |
DISTI #
19-804-BOX-ND
|
DigiKey | CONN INLINE TAP 14-18 AWG IDC Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6678 | Buy Now |
DISTI #
3M156096-ND
|
DigiKey | CONN INLINE TAP 14-18 AWG IDC Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100003410
|
Avnet Americas | Splice Terminal 16-18AWG 19.3mm 15.24mm Tin Box - Bulk (Alt: 7100003410) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |