Part Details for 804-V3-096-10-193101 by PRECI-DIP SSA
Overview of 804-V3-096-10-193101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-V3-096-10-193101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-V3-096-10-193101-ND
|
DigiKey | CONN HEADER VERT 96POS 2.54MM Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8820 | Buy Now |
DISTI #
437-804V309610193101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$28.6400 / $38.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7600 / $36.4500 | Buy Now |
DISTI #
804-V3-096-10-193101
|
Avnet Abacus | Conn Unshrouded Header HDR 96 POS 2.54mm Solder ST Thru-Hole (Alt: 804-V3-096-10-193101) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 804-V3-096-10-193101
804-V3-096-10-193101 CAD Models
804-V3-096-10-193101 Part Data Attributes
|
804-V3-096-10-193101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
804-V3-096-10-193101
PRECI-DIP SSA
Board Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.835 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 804-V3-096-10-193101
This table gives cross-reference parts and alternative options found for 804-V3-096-10-193101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-V3-096-10-193101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-80-002-30-480101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | 804-V3-096-10-193101 vs 800-80-002-30-480101 |
854-10-096-20-001101 | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 804-V3-096-10-193101 vs 854-10-096-20-001101 |
53375-0484 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Molex | 804-V3-096-10-193101 vs 53375-0484 |
53375-0483 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Yellow Insulator, | Molex | 804-V3-096-10-193101 vs 53375-0483 |
192-3-096-0-F-LS0 | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 804-V3-096-10-193101 vs 192-3-096-0-F-LS0 |
53375-0482 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, | Molex | 804-V3-096-10-193101 vs 53375-0482 |
854-80-096-20-001101 | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 804-V3-096-10-193101 vs 854-80-096-20-001101 |
53375-0487 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Brown Insulator, | Molex | 804-V3-096-10-193101 vs 53375-0487 |
53375-0488 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Orange Insulator, | Molex | 804-V3-096-10-193101 vs 53375-0488 |
192-3-096-0-T-LS0 | Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 804-V3-096-10-193101 vs 192-3-096-0-T-LS0 |