Part Details for 804000B30M050 by Molex
Overview of 804000B30M050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804000B30M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y3652
|
Newark | Cse M12 4P Ac Fe Str Tpu 5M Se Unsh Bk |Molex 804000B30M050 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1200 / $44.5400 | Buy Now |
DISTI #
2266-804000B30M050-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$40.4000 / $42.9300 | Buy Now |
DISTI #
30719568
|
Verical | Cable Assembly Circular WSOR 5m 22AWG M12 Circular 4 POS F Micro-Change Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$35.7400 / $37.9800 | Buy Now |
DISTI #
77319386
|
Verical | Cable Assembly Circular WSOR 5m 22AWG M12 Circular 4 POS F Micro-Change Min Qty: 6 Package Multiple: 1 | Americas - 41 |
|
$15.2083 / $15.9571 | Buy Now |
DISTI #
Molex 804000B30M050
|
PEI Genesis | Circular Connector | 97 |
|
Buy Now | |
DISTI #
10212222
|
TestEquity LLC | Molex 804000B30M050 Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length | 56 |
|
$42.9300 | Buy Now |