Part Details for 804000D01M020 by Molex
Overview of 804000D01M020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804000D01M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4292
|
Newark | Single Keyway Connector, Dc, Female Straight, 4 Poles, 6.56 Foot Cable Length Rohs Compliant: Yes |Molex 804000D01M020 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0000 / $51.8500 | Buy Now |
DISTI #
93Y1888
|
Newark | Mic 4P Fp 2M #22Awg Brd Pvc |Molex 804000D01M020 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8200 / $62.5100 | Buy Now |
DISTI #
2266-804000D01M020-ND
|
DigiKey | Sensor Cables / Actuator Cables Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1200650362
|
Avnet Americas | Cable Assembly PVC 2m 22AWG 4POS Circular F - Bulk (Alt: 1200650362) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1S516503039253
|
Chip1Stop | Connector Circular RoHS: Compliant | 9 |
|
$50.7000 / $53.0000 | Buy Now |
DISTI #
10212231
|
TestEquity LLC | Molex 804000D01M020 Mic 4P Fp 2M #22 AWG Brd PVC | 9 |
|
$49.9700 | Buy Now |