There are no models available for this part yet.
Overview of 804000S20M050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 804000S20M050 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC2559
|
Newark | Mmc-4P-4W-F-St-5M-Sjto |Molex 804000S20M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$62.6500 / $80.2300 | Buy Now | |
DISTI #
2266-804000S20M050-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$59.1500 / $62.8400 | Buy Now | |
DISTI #
19485281
|
Verical | Cable Assembly Circular Patch Cord 5m 22AWG Circular 4 POS F Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$52.3300 / $55.5900 | Buy Now | |
DISTI #
C1S516503401140
|
Chip1Stop | Connector Circular RoHS: Compliant | 42 |
|
$58.1000 / $65.7000 | Buy Now | |
DISTI #
10212268
|
TestEquity LLC | Molex 804000S20M050 mm,c-4P-4W-F-St-5M-Sjto | 42 |
|
$62.8500 | Buy Now |
CAD Models for 804000S20M050 by Molex
Part Data Attributes for 804000S20M050 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|