Part Details for 804001A09M020 by Woodhead Molex
Overview of 804001A09M020 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for 804001A09M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly E152210 2m 22AWG 4 POS IP67 M12 Circular F Micro-Change® RoHS: Compliant |
91 Partner Stock |
|
$33.1100 / $35.1900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Cable Assembly E152210 2m 22AWG 4 POS IP67 M12 Circular F Micro-Change® RoHS: Compliant |
91 Partner Stock |
|
$33.1100 / $35.1900 | Buy Now |
Part Details for 804001A09M020
804001A09M020 CAD Models
804001A09M020 Part Data Attributes
|
804001A09M020
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
804001A09M020
Woodhead Molex
Circular Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |