Part Details for 804001C02M040 by Molex
Overview of 804001C02M040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804001C02M040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1915
|
Newark | Mic 4P Fp 4M 90D #18 Sjoow-A |Molex 804001C02M040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$63.7900 / $81.6900 | Buy Now |
DISTI #
2266-804001C02M040-ND
|
DigiKey | CBL CIRC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$66.6100 | Buy Now |
DISTI #
16861552
|
Verical | Cable Assembly Circular SJOOW 4m 18AWG Circular 4 POS F Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$57.7500 / $58.9300 | Buy Now |
DISTI #
Molex 804001C02M040
|
PEI Genesis | MIC 4P FP 4M 90D #18 SJOOW-A | 3 |
|
Buy Now | |
DISTI #
10212301
|
TestEquity LLC | Molex 804001C02M040 MIC 4P FP 4M 90D 18 SJOOW-A | 3 |
|
$66.6300 | Buy Now |