Part Details for 804006A09M100 by Molex
Overview of 804006A09M100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804006A09M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2589
|
Newark | Mic 4P M/Mp 10M 22/4 Pvc |Molex 804006A09M100 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$52.0900 | Buy Now |
DISTI #
21J5641
|
Newark | Mic 4P M/Mp 10M 22/4 Pvc |Molex 804006A09M100 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6500 / $61.0300 | Buy Now |
DISTI #
2266-804006A09M100-ND
|
DigiKey | MICRO-CHANGE CORDSET 4-POL MA ST Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$52.1700 / $53.2300 | Buy Now |
DISTI #
Molex 804006A09M100
|
PEI Genesis | MICRO-CHANGE CORDSET | 10 |
|
Buy Now | |
DISTI #
10212333
|
TestEquity LLC | Molex 804006A09M100 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 10.0m (32.81') Length | 10 |
|
$53.2400 | Buy Now |