Part Details for 804006P03M050 by Molex
Overview of 804006P03M050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804006P03M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2601
|
Newark | Mmc-4P-4W-Mm-St-5M-Pur |Molex 804006P03M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$39.4600 / $50.5300 | Buy Now |
DISTI #
32X5694
|
Newark | Mmc-4P-4W-Mm-St-5M-Pur |Molex 804006P03M050 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0600 / $41.0700 | Buy Now |
DISTI #
2266-804006P03M050-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$37.2500 / $39.5800 | Buy Now |
DISTI #
10212364
|
TestEquity LLC | Molex 804006P03M050 Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, PUR/PVC Cable, 5.0m (16.40 ft.) Length | 25 |
|
$39.5900 | Buy Now |