Part Details for 804007K05M050 by Molex
Overview of 804007K05M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804007K05M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K1566
|
Newark | Mic 4P M/Mp 5M 90D 22/4 Tpe |Molex 804007K05M050 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9900 / $60.4100 | Buy Now |
DISTI #
76059899
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular 4 Right Angle Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$48.4600 / $51.4900 | Buy Now |