Part Details for 804030 by Phoenix Contact
Overview of 804030 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3762
|
Newark | Mains Socket, 2P, 16A, 250V, Din Rail Rohs Compliant: Yes |Phoenix Contact 804030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$16.5700 / $23.8200 | Buy Now |
|
Dynamic Solutions GmbH | Socket | 550 |
|
RFQ | |
DISTI #
3260912
|
element14 Asia-Pacific | MAINS SOCKET, 2P, 16A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$15.7533 | Buy Now |
DISTI #
3260912
|
Farnell | MAINS SOCKET, 2P, 16A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 36 |
|
$17.2987 / $19.2249 | Buy Now |