Part Details for 8040H by HH Smith
Overview of 8040H by HH Smith
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118040-HMC311SC70 | Analog Devices | HMC311SC70 Evaluation PCB | |
84648-040HLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 3.3V, 4mm s/o, non-Eject |
Price & Stock for 8040H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Phenolic Spacer - 3/16" OD - #2 ID - 9/16" Length. RoHS: Compliant | 0 |
|
$0.3510 / $0.4090 | Buy Now |