Part Details for 8041-05-111 by Coto Technology USA
Overview of 8041-05-111 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8041ARZ | Analog Devices | 100MHZ R-TO-R VLTG FDBK | |
AD8041ANZ | Analog Devices | 100MHZ R-TO-R VLTG FDBK | |
AD8041ARZ-REEL | Analog Devices | 100MHZ R-TO-R VLTG FDBK |
Price & Stock for 8041-05-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry RoHS: Compliant |
1 In Stock |
|
$3.2000 / $5.1500 | Buy Now |
|
Quest Components | RELAY REED, SPDT, 5V, ES SHIELD, DIP | 1 |
|
$4.7850 / $7.1775 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry RoHS: Compliant |
1 In Stock |
|
$3.2000 / $5.1500 | Buy Now |
Part Details for 8041-05-111
8041-05-111 CAD Models
8041-05-111 Part Data Attributes
|
8041-05-111
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
8041-05-111
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Breadth | 6.58 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | .25A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.5mm x 6.58mm x 6.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |