Part Details for 80411000440 by Littelfuse Inc
Overview of 80411000440 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80411000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W3615
|
Newark | Fuse 250V Tt L Te7 Umf Sl Special 1A/ Bulk |Littelfuse 80411000440 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.8400 | Buy Now |
DISTI #
WK6326-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
901 In Stock |
|
$1.6186 / $3.8800 | Buy Now |
DISTI #
576-80411000440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL SL 1A TE7 RoHS: Compliant | 0 |
|
$1.6100 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.6700 | Buy Now |
DISTI #
80411000440
|
TTI | Fuses with Leads - Through Hole 250V IEC TL SL 1A TE7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.6000 / $1.6900 | Buy Now |
DISTI #
2056755
|
Farnell | FUSE, TIME LAG, LEADED 4.3MM, 1A RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.9618 / $1.1829 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 250VAC RADIAL | 0 |
|
$3.0010 / $3.3011 | RFQ |
Part Details for 80411000440
80411000440 CAD Models
80411000440 Part Data Attributes:
|
80411000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80411000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE7 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; IEC; VDE; PSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 80411000440
This table gives cross-reference parts and alternative options found for 80411000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80411000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDL001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 80411000440 vs UDL001 |
0219001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 150A (IR), Inline/holder, | Littelfuse Inc | 80411000440 vs 0219001. |
0219001.XE | Electric Fuse, Time Lag Blow, 1A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 80411000440 vs 0219001.XE |