Part Details for 80413150440 by Littelfuse Inc
Overview of 80413150440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80413150440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK6331-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8129 | Buy Now |
DISTI #
576-80413150440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TE7 RoHS: Compliant | 0 |
|
$1.6700 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.6700 | Buy Now |
DISTI #
80413150440
|
TTI | Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TE7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.6500 / $1.7100 | Buy Now |
Part Details for 80413150440
80413150440 CAD Models
80413150440 Part Data Attributes
|
80413150440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80413150440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE7 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 212 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 80413150440
This table gives cross-reference parts and alternative options found for 80413150440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80413150440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5ET3.15-R | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 80413150440 vs 5ET3.15-R |
02193.15A | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 80413150440 vs 02193.15A |
02193.15XA | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 80413150440 vs 02193.15XA |
02193.15XE | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 80413150440 vs 02193.15XE |
02193.15MXAEP | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 80413150440 vs 02193.15MXAEP |
46213150000 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 80413150440 vs 46213150000 |
02193.15XAP | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 80413150440 vs 02193.15XAP |
5ETP3.15-R | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 80413150440 vs 5ETP3.15-R |
02193.15AXE | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 80413150440 vs 02193.15AXE |