There are no models available for this part yet.
Overview of 8042-440-A-32 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR440ARZ-REEL7 | Analog Devices | Precision Low Dropout Ultra-lo | |
ADUM1440ARSZ-RL7 | Analog Devices | Micro-power Quad-CH Digital Is |
Price & Stock for 8042-440-A-32 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 93 |
|
Buy Now | ||||
DISTI #
RAF8042-440-A-32
|
DB Roberts | RD INTER THRD HNDLS 5/32 OD X 1 1/4 Lg X 1.00 | 0 |
|
RFQ |