Part Details for 8047-440-A-24 by RAF Electronic Hardware
Overview of 8047-440-A-24 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8047-440-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8380
|
Newark | 5/32 Od X 3.00 Lg X 1.00 Ht |Raf Electronic Hardware 8047-440-A-24 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 2453 |
|
$3.6000 / $5.1300 | Buy Now |
DISTI #
1772-3088-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 3" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$3.4972 / $4.8200 | Buy Now |
DISTI #
761-8047-440-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories RND INT THRD HNDL 5/32X3.0X1.0H BA RoHS: Compliant | 0 |
|
$13.2300 / $17.4500 | Order Now |
DISTI #
71740882
|
RS | Round Handle, 5/32 OD X 3.00 Lg X 1.00 Ht | RAF 8047-440-A-24 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 | RFQ |
|
Onlinecomponents.com | 668 Factory Stock |
|
$3.1500 / $4.7900 | Buy Now | |
DISTI #
RAF8047-440-A-24
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 668 Factory Stock |
|
$3.1500 / $4.7900 | Buy Now |
Part Details for 8047-440-A-24
8047-440-A-24 CAD Models
8047-440-A-24 Part Data Attributes:
|
8047-440-A-24
RAF Electronic Hardware
Buy Now
|
Compare Parts:
8047-440-A-24
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |