Part Details for 8047290 (ALTERNATE: 8047290) by RS Pro
Overview of 8047290 (ALTERNATE: 8047290) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8047290 (ALTERNATE: 8047290)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70654779
|
RS | Thick Film SMT Resistor 0402 Case 130kOhm +/-1% 0.0625W +/-100ppm/ deg C | RS PRO 8047290 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$10.0690 / $12.1670 | RFQ |