Part Details for 8048681 by RS Pro
Overview of 8048681 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8048681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74893322
|
RS | Thick Film Surface Mount Resistor 0603 Case 10Ohm +/-1% 0.1W +/-100ppm/ deg C | RS PRO 8048681 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 25000 |
|
$0.0020 | Buy Now |
Part Details for 8048681
8048681 CAD Models
8048681 Part Data Attributes
|
8048681
RS Pro
Buy Now
|
Compare Parts:
8048681
RS Pro
|
Samacsys Manufacturer | RS Pro |